The GRM155B11H242KA01D is a 0.0024uF ceramic chip capacitor with a 50VDC rating and 10% tolerance. It has a dielectric of type B and is constructed with a flat, ceramic chip case. The capacitor is surface mountable and has a termination style of pad. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Murata GRM155B11H242KA01D technical specifications.
| Capacitance | 0.0024uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | B |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |