
The GRM155B11H272KA01D is a 2.7nF multilayer ceramic capacitor with a 50V DC rated voltage and 10% tolerance. It is available in a 0402 package type, suitable for surface mount technology. The capacitor operates within a temperature range of -25°C to 85°C. It is compliant with RoHS regulations and is available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
Murata GRM155B11H272KA01D technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
