This is a 0.003uF ceramic chip capacitor with a 50VDC working voltage and 10% tolerance. It has a standard technology and a negative capacitance tolerance of -10. The capacitor is mounted on the surface and has a pad termination style. It operates between -25°C and 85°C and is constructed with a flat construction in a ceramic chip case.
Checking distributor stock and pricing after the page loads.
Murata GRM155B11H302KA01D technical specifications.
| Capacitance | 0.003uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | B |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |