
This 220nF ceramic capacitor features a 10% tolerance and is constructed with lead-free materials. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a 0402 ceramic package with dimensions of 0.5mm height, 1mm length, and 0.5mm width. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |