
This 330nF multilayer ceramic capacitor is a 10% tolerance component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in a 0402 ceramic case with a height of 0.5mm and a thickness of 500um. The capacitor is lead-free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330nF |
| Package/Case | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |