This 0.33uF ceramic chip capacitor is rated for 10VDC and has a tolerance of 20%. It is constructed with a flat, ceramic material and has a pad termination style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C. It is suitable for use in a variety of electronic circuits and is compliant with standard technology.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | B |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |