
The GRM155C71A225ME11D is a 2.2uF ceramic capacitor from Murata, rated for 10V DC. It has a compact 0402 package size and operates within a temperature range of -55°C to 125°C. This component is suitable for use in various electronic applications.
Murata GRM155C71A225ME11D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155C71A225ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.