
Surface mount multilayer ceramic capacitor with 2.2µF capacitance and 6.3V voltage rating. Features X6S dielectric material, 10% tolerance, and a 0402 (1005 metric) case size. Operates from -55°C to 105°C, with a maximum thickness of 0.3mm. Packaged in cut tape and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM155C80J225KE95D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.3mm |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155C80J225KE95D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
