
Multilayer ceramic capacitor with 4.7µF capacitance and 6.3V DC rated voltage. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This 2-terminal SMD component measures 1mm in length, 0.5mm in width, and 0.5mm in height, with a 20% capacitance tolerance.
Murata GRM155C80J475MEAAD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155C80J475MEAAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.