Murata's GRM155C80J475MEAAJ is a 2-terminal ceramic capacitor with a capacitance of 4.7uF and a DC rated voltage of 6.3V. It is designed for use in high-frequency applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 0.5mm in width, 1mm in length, and 0.5mm in height, making it suitable for surface mount applications. The GRM155C80J475MEAAJ is a multilayer ceramic capacitor with a package type of 0402.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |