
Multilayer ceramic capacitor with 1µF capacitance and 10V DC rated voltage. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This surface-mount device has a 10% capacitance tolerance and a compact 0402 package size (1mm length, 0.5mm width, 0.5mm height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM155C81A105KA12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM155C81A105KA12D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155C81A105KA12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.