
This 2.2uF ceramic capacitor from Murata features a DC rated voltage of 10V and operates within a temperature range of -55 to 105°C. It has a width of 0.5mm and a length of 1mm, with a height of 0.5mm. The capacitor is a multilayer ceramic type with a 0402 package size.
Murata GRM155C81A225KE11D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155C81A225KE11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.