
Multilayer ceramic capacitor with 1µF capacitance and 25V DC rated voltage. Features a 10% tolerance and X6S dielectric with a 22% temperature coefficient. Operates across a -55°C to 105°C temperature range. Surface mount package with 0402 dimensions (1mm length, 0.5mm width, 0.5mm height). RoHS compliant.
Murata GRM155C81E105KE11D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155C81E105KE11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.