This 2.2uF multilayer ceramic capacitor from Murata has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 10V and a capacitance of 2.2uF. The capacitor is packaged in the 0402 size, measuring 0.5mm in width and 1mm in length, with a height of 0.5mm. It is a ceramic capacitor with a number of terminals equal to 2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |