Cap Ceramic 0.001uF 50V F -20% to 80% Pad SMD 0402 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Length | 1mm |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Tolerance | -20% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |