
This 1uF ceramic capacitor is a multilayer MLCC with a voltage rating of 10V and an operating temperature range of -30°C to 85°C. It is constructed with a flat construction and has a dielectric of Y5V. The capacitor is available in a 0402 package, which is a surface mount type with a thickness of 0.022inch and a width and height of 0.5mm each. It is packaged in tape and reel quantities of 10000.
Murata GRM155F51A105ZE01D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155F51A105ZE01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
