Cap Ceramic 0.1uF 16V R 10% Pad SMD 0402 125°C Bulk
Murata GRM155R11C104KA88C technical specifications.
| Capacitance | 100nF |
| Package/Case | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R11C104KA88C to view detailed technical specifications.
No datasheet is available for this part.