Cap Ceramic 0.001uF 50V R 10% Pad SMD 0402 125°C T/R
Checking distributor stock and pricing after the page loads.
Murata GRM155R11H102KA01D technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |