This 2.2nF multilayer ceramic capacitor from Murata is rated for 50V and has a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, packaged in a 0402 ceramic case with dimensions of 0.5mm height, 1mm length, and 0.5mm width.
Checking distributor stock and pricing after the page loads.
Murata GRM155R11H222KA01D technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |