
This ceramic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1uF and is rated for a DC voltage of 6.3V. The capacitor is a multilayer ceramic type with a 0402 package size of 0.5mm width and 1mm length, and 0.5mm height.
Murata GRM155R60J105KE19W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155R60J105KE19W to view detailed technical specifications.
No datasheet is available for this part.