
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 10V DC rated voltage. Features X5R dielectric, 10% tolerance, and operates from -55°C to 85°C. Packaged in a 0402 (1005 metric) surface mount case, measuring 1mm length, 0.5mm width, and 0.5mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Murata GRM155R61A104KA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM155R61A104KA01D technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R61A104KA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
