
This 10V multilayer ceramic capacitor has a capacitance of 0.1uF and is packaged in the 0402 size. It operates over a temperature range of -55 to 85 degrees Celsius. The capacitor has a width of 0.5mm and a height of 0.5mm. It is a type of ceramic capacitor with a two-terminal design.
Murata GRM155R61A104MA01D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.