
Multilayer Ceramic Capacitor (MLCC) with 0.22µF capacitance and 10V DC rated voltage. Features X5R dielectric, 10% tolerance, and a compact 0402 (1005 metric) SMD package. Operates across a wide temperature range from -55°C to 85°C. Supplied on tape and reel for automated surface mount assembly.
Sign in to ask questions about the Murata GRM155R61A224KE19J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM155R61A224KE19J technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R61A224KE19J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
