This 0.5mm x 1mm multilayer ceramic capacitor from Murata has a capacitance of 1uF and a DC rated voltage of 16V. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor is a 0402 package type, measuring 0.5mm in width and 0.5mm in height.
Murata GRM155R61C105KE01W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155R61C105KE01W to view detailed technical specifications.
No datasheet is available for this part.