
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 25V DC rated voltage. Features X5R dielectric, 10% tolerance, and a 0402 (1005 metric) SMD package. Operates from -55°C to 85°C, is lead-free and RoHS compliant, and supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM155R61E104KA87D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | Standard |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Weight | 0.000388oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R61E104KA87D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM155R61E104KA87D
DC2151A is a demo board for the LTC3331, a nanopower buck-boost DC/DC with integrated energy harvesting, a 10mA battery charger, and a supercapacitor balancer.
