
The GRM155R61E104MA87D is a 0.1uF multilayer ceramic capacitor from Murata with a rated voltage of 25V. It has a compact 0402 package size and measures 0.5mm in width and 1mm in length. The capacitor operates within a temperature range of -55 to 85 degrees Celsius. It is a passive component suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM155R61E104MA87D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155R61E104MA87D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.