
The GRM155R61E224KE01D is a 0.22uF multilayer ceramic capacitor from Murata with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is available in a 0402 package type. The capacitor has a width of 0.5 millimeters and a length of 1 millimeter, with a height of 0.5 millimeters. It is a ceramic capacitor with a capacitance of 0.22uF.
Murata GRM155R61E224KE01D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155R61E224KE01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.