
Multilayer ceramic capacitor featuring 100nF capacitance and X5R dielectric. Rated for 50V DC, it offers a ±10% tolerance and operates within a -55°C to +85°C temperature range. This surface mount component utilizes a 0402 (1005 metric) case code and is RoHS compliant.
Murata GRM155R61H104KE19D technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R61H104KE19D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
