
0.1µF, 100V X5R multilayer ceramic capacitor with 10% tolerance. Features a 2-terminal SMD package, 0402 size (1mm length, 0.5mm width, 0.5mm height), and operates from -55°C to 85°C. Designed for tape and reel packaging.
Murata GRM155R62A104KE14D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155R62A104KE14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.