
Multilayer ceramic capacitor with 1µF capacitance and ±10% tolerance. Features X7R dielectric for stable performance across a -55°C to +125°C operating temperature range. Surface mountable in a 0402 (1005 metric) case code, with a 6.3V DC rated voltage. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata GRM155R70J105KA12D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000212oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM155R70J105KA12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
