
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 6.3V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal component has a 10% capacitance tolerance and measures 1mm in length, 0.5mm in width, and 0.5mm in height. Supplied in 0402 package size on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM155R70J105KA12J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM155R70J105KA12J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155R70J105KA12J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.