
This 0.5mm x 1mm ceramic capacitor from Murata has a capacitance of 1uF and a DC rated voltage of 6.3V. It is designed to operate within a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a 0402 package size.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |