
The GRM155R71E512JA01D is a 0.0051uF multilayer ceramic capacitor from Murata with a rated voltage of 25V. It has a compact 0402 package size and is suitable for use in a wide range of applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a passive component and is categorized as a ceramic capacitor.
Sign in to ask questions about the Murata GRM155R71E512JA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM155R71E512JA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM155R71E512JA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.