This 0.01uF multilayer ceramic capacitor has a rated voltage of 50V and operates within a temperature range of -55 to 125 degrees Celsius. It features a 0402 package type with dimensions of 0.5mm in width and 1mm in length. The capacitor is a type of ceramic capacitor with a capacitance of 0.01uF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |