The GRM155R71H153KA12W is a 0.015uF ceramic chip capacitor with a voltage rating of 50VDC and a tolerance of 10%. It features an X7R dielectric and a 0402 package with a pad termination style. The capacitor is designed for surface mount applications and operates over a temperature range of -55 to 125 degrees Celsius.
Murata GRM155R71H153KA12W technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.