Murata's GRM155R71H223KA12W is a 0.022uF multilayer ceramic capacitor with a rated voltage of 50V. It has a compact 0402 package size and is suitable for high-frequency applications. The capacitor operates within a temperature range of -55°C to 125°C. It is a type of ceramic capacitor, specifically a multilayer ceramic (MLCC) device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |