This 0.47uF ceramic capacitor from Murata has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a 2-terminal component with dimensions of 0.5mm width, 1mm length, and 0.5mm height. The capacitor is rated for a DC voltage of 50V and is classified as a multilayer ceramic (MLCC) capacitor.
Murata GRM155R71H471MA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.