The GRM15X5C1H9R0CDB4J is a 0402 ceramic chip capacitor with a capacitance of 9pF and a DC rated voltage of 50VDC. It features a C0G dielectric and a tolerance of 0.25pF. The capacitor is constructed with a flat construction and has a pad termination style. It is designed for surface mount applications and has a height of 0.25mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata GRM15X5C1H9R0CDB4J technical specifications.
| Capacitance | 9pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.