Murata GRM18-KIT-E technical specifications.
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | GRM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM18-KIT-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
