
This multilayer ceramic capacitor has a capacitance of 10uF and a DC rated voltage of 6.3V. It is available in a 0603 package type. The capacitor is designed for use in applications where a compact size is required. The operating temperature range is from -55 to 85 degrees Celsius. The capacitor has a width of 0.8mm and a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM185R60J106ME15D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM185R60J106ME15D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.