The GRM1882C1E103GA01D is a 0.01uF ceramic chip capacitor with a 25VDC voltage rating and 2% tolerance. It has a standard technology and is constructed with a flat construction. The capacitor is available in a 0603 package and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GRM1882C1E103GA01D technical specifications.
| Capacitance | 0.01uF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | CH |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.