This Murata ceramic chip capacitor features a capacitance of 6.8pF with a tolerance of 0.1pF. It operates within a temperature range of -55°C to 125°C and is rated for a maximum DC voltage of 50VDC. The capacitor is constructed with a flat construction and has a pad termination style. It is available in a surface mount 0603 package.
Checking distributor stock and pricing after the page loads.
Murata GRM1882C1H6R8BA01J technical specifications.
| Capacitance | 6.8pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |