The GRM1882L2A510GD01J is a multilayer ceramic capacitor with a capacitance of 51pF and a voltage rating of 100VDC. It has a tolerance of 2% and a dielectric of LH. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 51pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | LH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |