This 51pF ceramic chip capacitor is rated for 100VDC with a tolerance of 5%. It has a dielectric of LH and is suitable for surface mount applications. The operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 51pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | LH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |