The GRM1882S1H2R1CZ01J is a 2.1pF ceramic chip capacitor from Murata, rated for 50VDC with a tolerance of 0.25pF. It features a standard technology and a 0603 package, suitable for surface mount applications. The capacitor operates within a temperature range of -25°C to 85°C and has a height of 0.8mm.
Murata GRM1882S1H2R1CZ01J technical specifications.
| Capacitance | 2.1pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1882S1H2R1CZ01J to view detailed technical specifications.
No datasheet is available for this part.