This ceramic capacitor features a capacitance of 2.2 picofarads and a voltage rating of 50 volts DC. It has a tolerance of 0.1 picofarads and a dielectric material of SH. The capacitor is constructed with a flat construction and a ceramic chip case style. It is suitable for surface mount applications and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Murata GRM1882S1H2R2BZ01D technical specifications.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1882S1H2R2BZ01D to view detailed technical specifications.
No datasheet is available for this part.