The GRM1882S1H6R1BD01D is a 6.1pF ceramic chip capacitor with a 50VDC voltage rating and 0.1pF tolerance. It has a standard technology and a 0603 package case, suitable for surface mount applications. The capacitor operates within a temperature range of -25°C to 85°C and has a pad termination style. It is constructed as a flat, ceramic chip with a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.1pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |