This 82pF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of 5%. It is constructed with a standard technology and has a negative capacitance tolerance of -5%. The capacitor is mounted on the surface and has a termination style of pad. It operates within a temperature range of -25°C to 85°C and has a height of 0.8mm. The capacitor is suitable for use in various applications and is compliant with standard construction and case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |