This ceramic capacitor features a capacitance of 6.1pF, a voltage rating of 100VDC, and a tolerance of 0.1pF. It has a standard technology and a dielectric of SH. The component is available in a 0603 package, suitable for surface mount applications. It operates between -25°C and 85°C, and has a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.1pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |