This 6.1pF ceramic chip capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is a surface mount component with a 0603 package case style and a flat construction. The capacitor has a dielectric of SH and a termination style of pad. It is rated for 100VDC and has a tolerance of 0.5pF.
Murata GRM1882S2A6R1DZ01D technical specifications.
| Capacitance | 6.1pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1882S2A6R1DZ01D to view detailed technical specifications.
No datasheet is available for this part.